Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
- RS Stock No.:
- 788-8649
- Mfr. Part No.:
- 62.23.9.024.0000
- Brand:
- Finder
133 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.51
(exc. GST)
$33.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $30.51 |
- RS Stock No.:
- 788-8649
- Mfr. Part No.:
- 62.23.9.024.0000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
62 Series Industrial Power Relays
The 62 series of power relays from Finder. With various mounting types available, which include PCB, plug in and flange, you are sure to find a suitable version. A Reinforced insulation between coil and Contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance makes them perfect for your application.
DPNO and 3PNO have a 3 mm contact gap
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)
Note
Approvals
UL, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Surface Mount |
Length | 38.2mm |
Coil Resistance | 445 Ω |
Coil Power | 1.3W |
Contact Material | Silver Alloy |
Life | 1000 cycles |
Maximum Operating Temperature | +70°C |
Series | 62 Series |
Depth | 49.1mm |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 6kV |
Application | Power |
Related links
- Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
- Finder PCB Mount Power Relay Module, 24V dc Coil, 16A Switching...
- Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 60V dc Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 24V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 110V dc Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 48V dc Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 12V dc Coil, 16A Switching...