Schneider Electric Cable for Use with LU9G02, STBEPI2145, 300mm Length
- RS Stock No.:
- 493-9233
- Mfr. Part No.:
- LU9R03
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$28.54
(exc. GST)
$31.39
(inc. GST)
- RS Stock No.:
- 493-9233
- Mfr. Part No.:
- LU9R03
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable | |
| For Use With | LU9G02, STBEPI2145 | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable | ||
For Use With LU9G02, STBEPI2145 | ||
Length 300mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Motor Protection GV2 - GV3 Accessories
Range of accessories as incoming line insulator, manual starter external operator and undervoltage trip
Related links
- Schneider Electric Connecting Cable LU9R Series Cable for Use with STBEPI2145, LU9G02
- Schneider Electric LU9R Contactor Cable for use with STBEPI2145, LU9G02
- RS PRO Type N Thermocouple 300mm Length, 3mm Diameter → +1300°C
- Schneider Electric Cable Clamp 300 mm x 325 mm Plastic
- Schneider Electric Cable Clamp 45.5 mm x 25 mm, Natural
- Schneider Electric Cable Cable for Use with Lexium 32
- Schneider Electric Cable Clamp PrismaSeT G
- Schneider Electric Cable Interlock for use with MTZ2/MTZ3

