S2Ceb-Groupe Cae Black Steel Rack Panel, 1U, 483 x 44.50mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
473-776
Mfr. Part No.:
PAN11916
Brand:
S2Ceb-Groupe Cae
Find similar products by selecting one or more attributes.
Select all

Brand

S2Ceb-Groupe Cae

Type

Rack Panel

Colour

Black

Material

Steel

Width

44.5mm

Dimensions

483 x 44.50mm

Length

483mm

Rack Units

1U

COO (Country of Origin):
IT

19 in. panels with holes for audio feedthrough


Panels with holes for 12, 16 and 32 XLR and 16 Jacks

Hole for rear cable-holder

1.5 mm steel with black epoxy coating

Strengthened by 15 mm collar

Mounted on 19 in. uprights

Panel Cutouts


473-792 - 12 holes

473-776 - 16 holes

473-782 - 32 holes

Related links