Amphenol Limited, 62GBSize 12 Cable Clamp, 3
- RS Stock No.:
- 450-528
- Mfr. Part No.:
- 62GB-585-12-03S
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
$46.22
(exc. GST)
$50.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 702 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.22 |
| 10 - 24 | $45.66 |
| 25 + | $44.03 |
*price indicative
- RS Stock No.:
- 450-528
- Mfr. Part No.:
- 62GB-585-12-03S
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Shell Size | 12 | |
| Housing Material | Aluminium | |
| Number of Contacts | 3 | |
| Series | 62GB | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Shell Size 12 | ||
Housing Material Aluminium | ||
Number of Contacts 3 | ||
Series 62GB | ||
Amphenol Cable Clamp, 62GB Series
From Amphenol, this strain relief cable clamp is for use with the 62 GB series of MIL Spec connectors, and comes complete with a grommet nut. The adjustable clamp prevents the flexing of wires in the grommet nut, which maintains sealing integrity and offers strain relief.
Available in this Range
• Stock No.450-427 is a 3-way plug strain relief cable clamp with grommet and nut
• Stock No.450-433 is a 6-way plug strain relief cable clamp with grommet and nut
• Stock No.539-7393 is a 7-way plug strain relief cable clamp with grommet and nut
• Stock No.450-449 is a 3-way plug strain relief cable clamp with grommet and nut
• Stock No.450-455 is a 10-way plug strain relief cable clamp with grommet and nut
• Stock No.450-461 is a 19-way plug strain relief cable clamp with grommet and nut
• Stock No.450-477 is a 16-way plug strain relief cable clamp with grommet and nut
• Stock No.450-483 is a 32-way plug strain relief cable clamp with grommet and nut
• Stock No.450-499 is a 41-way plug strain relief cable clamp with grommet and nut
• Stock No.450-506 is a 3-way socket strain relief cable clamp with grommet and nut
• Stock No.450-512 is a 6-way socket strain relief cable clamp with grommet and nut
• Stock No.539-7400 is a 7-way socket strain relief cable clamp with grommet and nut
• Stock No.450-528 is a 3-way socket strain relief cable clamp with grommet and nut
• Stock No.450-534 is a 10-way socket strain relief cable clamp with grommet and nut
• Stock No.450-540 is a 19-way socket strain relief cable clamp with grommet and nut
• Stock No.450-556 is a 26-way socket strain relief cable clamp with grommet and nut
• Stock No.450-562 is a 32-way socket strain relief cable clamp with grommet and nut
• Stock No.450-578 is a 41-way socket strain relief cable clamp with grommet and nut
• Stock No.450-433 is a 6-way plug strain relief cable clamp with grommet and nut
• Stock No.539-7393 is a 7-way plug strain relief cable clamp with grommet and nut
• Stock No.450-449 is a 3-way plug strain relief cable clamp with grommet and nut
• Stock No.450-455 is a 10-way plug strain relief cable clamp with grommet and nut
• Stock No.450-461 is a 19-way plug strain relief cable clamp with grommet and nut
• Stock No.450-477 is a 16-way plug strain relief cable clamp with grommet and nut
• Stock No.450-483 is a 32-way plug strain relief cable clamp with grommet and nut
• Stock No.450-499 is a 41-way plug strain relief cable clamp with grommet and nut
• Stock No.450-506 is a 3-way socket strain relief cable clamp with grommet and nut
• Stock No.450-512 is a 6-way socket strain relief cable clamp with grommet and nut
• Stock No.539-7400 is a 7-way socket strain relief cable clamp with grommet and nut
• Stock No.450-528 is a 3-way socket strain relief cable clamp with grommet and nut
• Stock No.450-534 is a 10-way socket strain relief cable clamp with grommet and nut
• Stock No.450-540 is a 19-way socket strain relief cable clamp with grommet and nut
• Stock No.450-556 is a 26-way socket strain relief cable clamp with grommet and nut
• Stock No.450-562 is a 32-way socket strain relief cable clamp with grommet and nut
• Stock No.450-578 is a 41-way socket strain relief cable clamp with grommet and nut

62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Related links
- Amphenol Limited 3
- Amphenol Limited 3
- Amphenol Limited, 62GBSize 12 Cable Clamp
- Amphenol Limited Socket Strain Relief Cable Clamp for use with 62 GB Series
- Amphenol Limited Plug Strain Relief Cable Clamp for use with 62 GB Series
- Amphenol Limited, 62GBSize 08 Cable Clamp
- Amphenol Limited, 62GBSize 10 Cable Clamp
- Amphenol Limited MIL-DTL-26482
