Amphenol Limited Socket Strain Relief Cable Clamp for use with 62 GB Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$66.92

(exc. GST)

$73.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$66.92
10 - 24$64.91
25 +$62.91

*price indicative

RS Stock No.:
450-578
Mfr. Part No.:
62GB-585-20-41S
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Strain Relief Clip

Accessory Type

Socket Strain Relief Cable Clamp

For Use With

62 GB Series

Colour

Black

Material

Aluminium

Standards/Approvals

No

Series

62 GB

Amphenol Cable Clamp, 62GB Series


From Amphenol, this strain relief cable clamp is for use with the 62 GB series of MIL Spec connectors, and comes complete with a grommet nut. The adjustable clamp prevents the flexing of wires in the grommet nut, which maintains sealing integrity and offers strain relief.

Available in this Range


• Stock No.450-427 is a 3-way plug strain relief cable clamp with grommet and nut

• Stock No.450-433 is a 6-way plug strain relief cable clamp with grommet and nut

• Stock No.539-7393 is a 7-way plug strain relief cable clamp with grommet and nut

• Stock No.450-449 is a 3-way plug strain relief cable clamp with grommet and nut

• Stock No.450-455 is a 10-way plug strain relief cable clamp with grommet and nut

• Stock No.450-461 is a 19-way plug strain relief cable clamp with grommet and nut

• Stock No.450-477 is a 16-way plug strain relief cable clamp with grommet and nut

• Stock No.450-483 is a 32-way plug strain relief cable clamp with grommet and nut

• Stock No.450-499 is a 41-way plug strain relief cable clamp with grommet and nut

• Stock No.450-506 is a 3-way socket strain relief cable clamp with grommet and nut

• Stock No.450-512 is a 6-way socket strain relief cable clamp with grommet and nut

• Stock No.539-7400 is a 7-way socket strain relief cable clamp with grommet and nut

• Stock No.450-528 is a 3-way socket strain relief cable clamp with grommet and nut

• Stock No.450-534 is a 10-way socket strain relief cable clamp with grommet and nut

• Stock No.450-540 is a 19-way socket strain relief cable clamp with grommet and nut

• Stock No.450-556 is a 26-way socket strain relief cable clamp with grommet and nut

• Stock No.450-562 is a 32-way socket strain relief cable clamp with grommet and nut

• Stock No.450-578 is a 41-way socket strain relief cable clamp with grommet and nut

62GB (Olive Drab)


High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Related links