Amphenol Limited, 62 GBSize 08 Cable Clamp, 3-Way
- RS Stock No.:
- 450-506
- Mfr. Part No.:
- 62GB-585-08-33S
- Brand:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.90
(exc. GST)
$38.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
- Plus 246 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.90 |
| 10 - 24 | $33.86 |
| 25 + | $32.82 |
*price indicative
- RS Stock No.:
- 450-506
- Mfr. Part No.:
- 62GB-585-08-33S
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Cable Clamp | |
| Shell Size | 08 | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Number of Contacts | 3 | |
| Series | 62 GB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Cable Clamp | ||
Shell Size 08 | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Number of Contacts 3 | ||
Series 62 GB | ||
Standards/Approvals No | ||

Amphenol Cable Clamp
The Amphenol 62GB series black cable clamp is a 3-way socket with grommet and nut. This strain relief clamp prevents the flexing of wires near the risers avoiding the risk of leaks. The adjustable clamp prevents the flexing of wires in the grommet nut that maintains sealing integrity and offers strain relief. It is used for miniature bayonet lock connectors.
Amphenol 62GB series cable clamp with strain relief
From Amphenol, this strain-relief cable clamp is for use with the 62 B series of MIL-spec connectors. It comes complete with a grommet nut. The adjustable clamp prevents the flexing of wires in the grommet nut that maintains sealing integrity as well as offering strain relief.
62 GB (Olive Drab)
high-quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long-lasting finish that meets the requirements of the EC Directive for cadmium-free products. These solder termination connectors are all provided with a normal orientation of the inserts. It is suitable for applications that require high-quality connectors. This range offers standard signal pin and power pin type platforms.
Features and Benefits
Aluminium clamps
Connector shell size is 8
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Amphenol Limited 3-Way
- Amphenol Limited 3-Way
- Amphenol Limited For Use With 50T 51T and 56T styles
- Amphenol Limited For Use With 62Gb Series Miniature Bayonet Lock Connectors,
- Amphenol Limited Copper Alloy Straight 4 Way MIL Spec Circular Connector MIL-DTL-26482
- Amphenol Limited For Use With 51T and 56T styles Style T shells
- Amphenol Limited For Use With 51T and 56T styles Style T shells
- Amphenol Limited Socket Strain Relief Cable Clamp for use with 62 GB Series
