HellermannTyton Helafix Cable Tie Cable Markers, Transparent, 525-19523 HC18-52-PEUV-CL
- RS Stock No.:
- 447-260
- Mfr. Part No.:
- 525-19523 HC18-52-PEUV-CL
- Brand:
- HellermannTyton
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 50 units)*
$106.73
(exc. GST)
$117.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $106.73 | $2.135 |
| 15 - 49 | $102.98 | $2.06 |
| 50 + | $98.19 | $1.964 |
*price indicative
- RS Stock No.:
- 447-260
- Mfr. Part No.:
- 525-19523 HC18-52-PEUV-CL
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Cable Tie | |
| Series | Helafix | |
| Colour | Transparent | |
| Length | 52mm | |
| Width | 19 mm | |
| Quantity | 50 | |
| Printable | No | |
| Material | Polyethylene | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +65°C | |
| Resistant To | UV Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Cable Tie | ||
Series Helafix | ||
Colour Transparent | ||
Length 52mm | ||
Width 19 mm | ||
Quantity 50 | ||
Printable No | ||
Material Polyethylene | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +65°C | ||
Resistant To UV Resistant | ||
- COO (Country of Origin):
- SE
Helafix HC sign carrier
Sign carrier for identifying cables, tubes etc.
Attachment with T18 series cable ties
Insertion labels are reliably protected from moisture, contamination, damage and UV radiation
Available pre-cut and ready punched or in continuous tube format
Operating temperature: -60°C → +65°C
Attachment with T18 series cable ties
Insertion labels are reliably protected from moisture, contamination, damage and UV radiation
Available pre-cut and ready punched or in continuous tube format
Operating temperature: -60°C → +65°C
Note
447-260 - Length is 52mm and Height is 19mm
Related links
- HellermannTyton Helafix Cable Tie Cable Markers 525-13523 HC12-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Markers 525-25523 HC24-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Markers 525-10523 HC09-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Markers 525-19353 HC18-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Markers 525-19703 HC18-70-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Markers 525-07353 HC06-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Markers 525-13173 HC12-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Markers 525-10173 HC09-17-PEUV-CL
