TRACOPOWER Switching Power Supply, TML 30515C, 5 V dc, ±15 V dc, 3 A, 500 mA, 30W, Triple Output, 100 → 370 V
- RS Stock No.:
- 434-2780
- Mfr. Part No.:
- TML 30515C
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 434-2780
- Mfr. Part No.:
- TML 30515C
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5 V dc, ±15 V dc | |
| Output Current | 3 A, 500 mA | |
| Power Rating | 30W | |
| Number of Outputs | 3 | |
| Input Voltage | 100 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Encapsulated | |
| Length | 112mm | |
| Width | 64.7mm | |
| Depth | 31mm | |
| Efficiency | 72 → 80% | |
| Weight | 275g | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5 V dc, ±15 V dc | ||
Output Current 3 A, 500 mA | ||
Power Rating 30W | ||
Number of Outputs 3 | ||
Input Voltage 100 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Encapsulated | ||
Length 112mm | ||
Width 64.7mm | ||
Depth 31mm | ||
Efficiency 72 → 80% | ||
Weight 275g | ||
Maximum Temperature +60°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER Switching Power Supply 5 V dc 3 A 30W 120 → 370 V dc,
- TRACOPOWER Switching Power Supply 5 V dc 3 A 30W 100 → 370 V dc,
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 5 V dc 3 A 30W 100
- TRACOPOWER Switching Power Supply 5 V dc 3 A 30W 85 → 264 V ac,
- XP Power Switching Power Supply 5 V dc 3 A 30W 120 → 370 V dc,
- XP Power Switching Power Supply 5 V dc 3 A 30W 120 → 370 V dc,
- TRACOPOWER Switching Power Supply 5 V dc 5 A 40W 100 → 375 V
- TRACOPOWER Switching Power Supply 5 V dc 5 A 40W 100 → 375 V dc,
