RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer, M2.5, BS 4463
- RS Stock No.:
- 428-622
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$10.02
(exc. GST)
$11.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 636 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $10.02 | $0.10 |
| 5 - 9 | $9.93 | $0.099 |
| 10 - 29 | $9.77 | $0.098 |
| 30 - 149 | $9.57 | $0.096 |
| 150 + | $7.43 | $0.074 |
*price indicative
- RS Stock No.:
- 428-622
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locking & Anti-Vibration Washer | |
| Compatible Screw/Bolt Size | M2.5 | |
| External Diameter | 5.71mm | |
| Washer Type | Crinkle | |
| Inside Diameter | 2.75mm | |
| Standards/Approvals | BS 4463 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 160μm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locking & Anti-Vibration Washer | ||
Compatible Screw/Bolt Size M2.5 | ||
External Diameter 5.71mm | ||
Washer Type Crinkle | ||
Inside Diameter 2.75mm | ||
Standards/Approvals BS 4463 | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 160μm | ||
Grade A2 | ||
- COO (Country of Origin):
- GB
RS PRO A2 Stainless Steel Crinkle Washer
RS PRO Stainless Steel Plain Washers
From the trusted RS PRO Brand, these stainless steel crinkle washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made from A2 stainless steel, they have an element of corrosion resistance that ensures long life and suitability for some specialistic environments such as food production.
How do they work?
RS PRO crinkle washers have advantages over plain washers in that they provide an element of locking and vibration resistance in a fastener, while still fulfilling the purposes of a plain washer, namely spacing and distributing load between the fastener and material and prevent the wear and distortion of installation surfaces over time.
Available in the following sizes;
428-616 is an M2 A2 Stainless Steel Crinkle Washer;428-622 is an M2.5 A2 Stainless Steel Crinkle Washer;428-638 is an M3 A2 Stainless Steel Crinkle Washer;428-650 is an M4 A2 Stainless Steel Crinkle Washer;428-666 is an M5 A2 Stainless Steel Crinkle Washer;428-672 is an M6 A2 Stainless Steel Crinkle Washer;428-688 is an M8 A2 Stainless Steel Crinkle Washer;428-767 is a 7/16 in A2 Stainless Steel Crinkle Washer;428-773 is a 1/2 in A2 Stainless Steel Crinkle Washer
Features and Benefits
• A2 stainless steel construction for durability;• Suitable for some locking and anti-vibration purposes;• Available in a range of sizes
Applications
RS PRO crinkle washers are a useful addition to any fastener assembly. They decrease the surface load when joining materials, and they're unique shape allows for a degree of vibration protection over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Crinkle washers are commonly used in many electronic, food, chemical and construction applications.
What is the difference between a crinkle washer and a wave washer?
Wave and crinkle washers are often confused as they look quite similar, but they wave washers are shaped differently and used as spring washers, while crinkle washer are more suitable for spacing applications.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer BS 4463
