RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer, M2.5, BS 4463
- RS Stock No.:
- 289-641
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$8.13
(exc. GST)
$8.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $8.13 | $0.081 |
| 5 - 9 | $8.06 | $0.081 |
| 10 - 29 | $7.94 | $0.079 |
| 30 - 149 | $7.79 | $0.078 |
| 150 + | $6.43 | $0.064 |
*price indicative
- RS Stock No.:
- 289-641
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locking & Anti-Vibration Washer | |
| Compatible Screw/Bolt Size | M2.5 | |
| Washer Type | Crinkle | |
| External Diameter | 5.71mm | |
| Inside Diameter | 2.75mm | |
| Material | Copper | |
| Standards/Approvals | BS 4463 | |
| Finish | Plain | |
| Thickness | 160μm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locking & Anti-Vibration Washer | ||
Compatible Screw/Bolt Size M2.5 | ||
Washer Type Crinkle | ||
External Diameter 5.71mm | ||
Inside Diameter 2.75mm | ||
Material Copper | ||
Standards/Approvals BS 4463 | ||
Finish Plain | ||
Thickness 160μm | ||
Grade A2 | ||
- COO (Country of Origin):
- GB
Berylium Copper
Crinkle Washer
Related links
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
