Bulgin Male Solder Circular Connector Contact
- RS Stock No.:
- 426-1322
- Distrelec Article No.:
- 301-64-944
- Mfr. Part No.:
- SA3348/1
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 bag of 10 units)*
$329.21
(exc. GST)
$362.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 470 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 140 | $32.921 | $329.21 |
| 150 - 490 | $32.226 | $322.26 |
| 500 - 990 | $31.244 | $312.44 |
| 1000 + | $30.494 | $304.94 |
*price indicative
- RS Stock No.:
- 426-1322
- Distrelec Article No.:
- 301-64-944
- Mfr. Part No.:
- SA3348/1
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Current | 5A | |
| Series | SA3348/1 | |
| For Use With | Buccaneer 400 / 4000 Series Circular Connectors | |
| Contact Type | Signal | |
| Length | 80mm | |
| Contact Plating | Gold | |
| Voltage | 125, 125V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Marine Severity Level 1, VDE, IP69K, UL, EN60068-2-52 Test Kb Salt Mist (Cyclic)), CSA, DIN 40050/Part 9 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Current 5A | ||
Series SA3348/1 | ||
For Use With Buccaneer 400 / 4000 Series Circular Connectors | ||
Contact Type Signal | ||
Length 80mm | ||
Contact Plating Gold | ||
Voltage 125, 125V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Marine Severity Level 1, VDE, IP69K, UL, EN60068-2-52 Test Kb Salt Mist (Cyclic)), CSA, DIN 40050/Part 9 | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer 400 / Buccaneer 4000 Series Circular Connector Contact, 5A Current Rating, 125V AC/125V DC Voltage Rating - SA3348/1
This circular connector contact is intended for Buccaneer 400 and 4000 series connectors, providing robust connections suited for challenging environments. Its industrial-grade specifications are compatible with various applications, making it suitable for automation, electronics, and electrical engineering sectors.
Features & Benefits
• Rated for 5A current and 125V AC/DC for efficient operation
• Durable design operates in temperatures from -40°C to +85°C
• Panel mount compatibility for straightforward installation
Applications
• Ideal for signal transmission in automation systems
• Suitable for harsh environments due to IP68 rating
• Utilised in electrical and mechanical assemblies
How can I ensure the connector maintains its sealing integrity?
Using sealing caps during installation helps maintain the IP68 rating, preventing moisture ingress.
What kind of solder is recommended for the termination process?
A high-quality lead-free solder is recommended to ensure reliable connections and compliance with modern standards.
What tools are required for the installation?
Basic soldering tools, including a soldering iron and appropriate solder, are needed for installation, along with wire strippers to prepare the wires.
Is there a specific maintenance routine for longevity?
Regular inspections for corrosion and wear are advisable, particularly in marine applications. Maintaining cleanliness around connection points can enhance longevity.
Related links
- Bulgin Male Crimp Circular Connector Contact, Contact Size 2.5 mm
- Bulgin Male Crimp Circular Connector Contact
- Bulgin Male Crimp Circular Connector Contact, Wire Size 26/20 AWG
- Bulgin Male Crimp Circular Connector Contact, Wire Size 26/22 AWG
- Bulgin Male Crimp Circular Connector Contact Wire Size 20/18 AWG
- Bulgin Male Solder Circular Connector Contact, Wire Size 28/24 AWG
- Bulgin Male Solder Circular Connector Contact, Wire Size 24/20 AWG
- TE Connectivity Male Crimp Circular Connector Contact
