RS PRO Crocodile Clip 4 mm Connection, 10A, Red
- RS Stock No.:
- 423-3169
- Brand:
- RS PRO
21 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$65.22
(exc. GST)
$71.74
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $65.22 |
25 - 49 | $61.96 |
50 - 99 | $58.85 |
100 - 499 | $55.91 |
500 + | $53.12 |
Related links
- SAM Crocodile Clip 4 mm Connection, 10A, Red
- Mueller Electric Crocodile Clip 4 mm Connection, 10A, Red
- Staubli Crocodile Clip 4 mm Connection, Brass Contact, 10A, Red
- RS PRO Crocodile Clip 4 mm Connection, 10A, Black
- Mueller Electric Crocodile Clip 4 mm Connection, Nickel-Plated...
- RS PRO Crocodile Clip 4 mm Connection, Nickel-Plated Steel...
- SAM Crocodile Clip 4 mm Connection, 10A, Black
- Mueller Electric Crocodile Clip 4 mm Connection, 10A, Black