- RS Stock No.:
- 423-3197
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
253 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$135.84
(exc. GST)
$149.42
(inc. GST)
Units | Per unit |
1 - 11 | $135.84 |
12 - 59 | $134.21 |
60 + | $110.47 |
- RS Stock No.:
- 423-3197
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RS PRO Test Lead – High Voltage, Red, 1 m
RS PRO test leads are your go-to solution for connecting your multimeter to equipment or electrical circuits during testing. These leads offer reliability and safety, ideal for high voltage applications up to 5000 V.
With a generous 1-meter length, these leads allow flexibility in measuring distant equipment. Each lead is equipped with a 4 mm spring-loaded banana plug connector on both ends, ensuring a robust and secure connection.
Certified by the International Electrotechnical Commission (IEC1010), these test leads guarantee safety during use. Additionally, they comply with American and European electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007), minimizing the risk of electrostatic discharge to ensure reliable measurements.
With a generous 1-meter length, these leads allow flexibility in measuring distant equipment. Each lead is equipped with a 4 mm spring-loaded banana plug connector on both ends, ensuring a robust and secure connection.
Certified by the International Electrotechnical Commission (IEC1010), these test leads guarantee safety during use. Additionally, they comply with American and European electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007), minimizing the risk of electrostatic discharge to ensure reliable measurements.
Features and Benefits
- High Voltage red test lead
- Connector A is male, straight orientation type
- Current rating of 10 A
- Lead length of 1 m
- Voltage rating of 5 kV
You May Also Need?
- RS PRO Test lead, 10A, 5kV, Black: RS stock no: 423-3175
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 10A |
Colour | Red |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 5kV |
Connector A Gender | Male |
Connector A Orientation | Straight |
Related links
- Fluke Test Lead Kit With 4 mm Connector Test Lead - Shrouded Test Probe
- Hirschmann Test Lead Kit With Laboratory Test Lead Holder, Safety Test Lead
- Hirschmann Test Lead Kit With (3) Safety Test Lead Crocodile Clip,...
- Hirschmann Test Lead Kit With Laboratory Test Lead Holder, Safety...
- Electro PJP Test Lead Kit With Adapters Flexible Test Clip Test probes
- Hirschmann Test Lead & Connector Kit With Measuring Lead Test Probes
- Staubli Test lead 5kV, Black
- Staubli Test lead 5kV, Red