SAM, Black Crocodile Clip, 10A Insulated
- RS Stock No.:
- 221-4413
- Mfr. Part No.:
- 1350-E13
- Brand:
- SAM
Get a bulk buy discount
Add 5 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$8.05
(exc. GST)
$8.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.05 | - |
| 5 + | $7.25 | $4.00 |
*price indicative
- RS Stock No.:
- 221-4413
- Mfr. Part No.:
- 1350-E13
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Crocodile Clip | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Crocodile Clip | ||
Current 10A | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Black Crocodile Test Forceps is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
