Bosch Rexroth Black PVC Cover Strip, 8mm Groove Size, 1m Length
- RS Stock No.:
- 418-0841
- Mfr. Part No.:
- 3842501962
- Brand:
- Bosch Rexroth
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$284.08
(exc. GST)
$312.49
(inc. GST)
- RS Stock No.:
- 418-0841
- Mfr. Part No.:
- 3842501962
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Fits Groove Size | 8mm | |
| Fits Strut Profile | 30 mm | |
| Colour | Black | |
| Length | 1m | |
| Material | PVC | |
| Product Family | Bosch Rexroth | |
| Product System | MGE | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Fits Groove Size 8mm | ||
Fits Strut Profile 30 mm | ||
Colour Black | ||
Length 1m | ||
Material PVC | ||
Product Family Bosch Rexroth | ||
Product System MGE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Cover Strip, Fits 30mm Strut Profile, Flush Fitting - MGE Series - 3842501962
Neatly round off your finished structure with this cover strip from Bosch Rexroth. It's designed to fit snugly into the open T-slot of a 30mm profile, instantly giving your build a neat and clean look. As you can use the strip to fix cables in place and prevent debris from accumulating in the slot, it really puts the icing on the cake.
Features & Benefits
• PVC construction is durable and resistant to chemicals, so ideal for harsh industrial environments
• 1m length for comprehensive coverage, and can also be cut to size
• Black colour provides a professional appearance
• 1m length for comprehensive coverage, and can also be cut to size
• Black colour provides a professional appearance
Applications
• Production lines
• Logistics centres
• Warehouses and storage units
• Logistics centres
• Warehouses and storage units
How do I install this cover strip?
Fitting the strip's an easy job – simply push it firmly into place in the profile's T-slot, making sure that it sits flush.
Alternative for the Bosch parts
Related links
- Bosch Rexroth Black PP Panel Strip 1m Length
- Bosch Rexroth Black PP Panel Strip 1m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Bolt Connector Strut Profile 30 mm 45 mm 60 mm, Groove Size 8mm
- Bosch Rexroth Grey Polypropylene Cover Strip 2 m Length
- Bosch Rexroth Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Clear Aluminium Cover Strip 2 m Length

