Bosch Rexroth Black Polyvinyl Chloride Cover Strip, 10 mm Groove Size, 2 m Length
- RS Stock No.:
- 267-0734
- Mfr. Part No.:
- 3842548877
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$169.38
(exc. GST)
$186.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 06 November 2026
- Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $16.938 | $169.38 |
*price indicative
- RS Stock No.:
- 267-0734
- Mfr. Part No.:
- 3842548877
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Cover Strip | |
| Compatible Groove Size | 10 mm | |
| Colour | Black | |
| Length | 2m | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS confirms | |
| Series | Cover Profile | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Cover Strip | ||
Compatible Groove Size 10 mm | ||
Colour Black | ||
Length 2m | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS confirms | ||
Series Cover Profile | ||
The Bosch Rexroth cover profiles for fixing cables in position and to prevent dirt from entering the profile slot. It has soft PVC cover profile for 6 mm slot is provided as a roller.
Attractive design
Flush with profile
Related links
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Transparent Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip, 2 m Length
- RS PRO Black Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Black Aluminium Panel Strip 3 m Length
