Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 417-9481
- Mfr. Part No.:
- 1200-002002
- Brand:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Length | 2.5m | |
| Sheath Colour | White | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Length 2.5m | ||
Sheath Colour White | ||
IP Rating IP65 | ||
