Comark N2012 Temperature Data Logger, Infrared, 5 Input Channel(s)
- RS Stock No.:
- 399-0237
- Mfr. Part No.:
- N2012
- Brand:
- Comark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 399-0237
- Mfr. Part No.:
- N2012
- Brand:
- Comark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Model Number | N2012 | |
| Number of Input Channels | 5 | |
| Sensor Type | Thermistor | |
| Measurement Parameters | Temperature | |
| Interface Type | Infrared | |
| Data Logger Type | Temperature | |
| Maximum Temperature Measurement | +150 (External) °C, +70 (Internal) °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±0.5 °C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Display Type | LCD | |
| Battery Type | AA | |
| Temperature Measurement Resolution | 0.1° | |
| Dimensions | 88 x 80 x 35mm | |
| Alarm | Yes | |
| Model Number p | N2012 | |
| Includes | EVSW EV Software, N2000CRU Interface | |
| Battery Life | 5 yr | |
| Number of Readings Per Channel | 8000 | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Model Number N2012 | ||
Number of Input Channels 5 | ||
Sensor Type Thermistor | ||
Measurement Parameters Temperature | ||
Interface Type Infrared | ||
Data Logger Type Temperature | ||
Maximum Temperature Measurement +150 (External) °C, +70 (Internal) °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±0.5 °C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Display Type LCD | ||
Battery Type AA | ||
Temperature Measurement Resolution 0.1° | ||
Dimensions 88 x 80 x 35mm | ||
Alarm Yes | ||
Model Number p N2012 | ||
Includes EVSW EV Software, N2000CRU Interface | ||
Battery Life 5 yr | ||
Number of Readings Per Channel 8000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
N2012 Data logger, Internal/ External Temperature with LCD Display
Datalogger with one internal temperature sensor and one external thermistor probe input expandable to 4 external inputs. Ideal for many applications including the food, pharmaceutical and chemical industries.
Internal sensor measurement range -40°C to 70°C
External penetration probe measurement range -40°C to +150°C
Temperature system accuracy, suitable for food industry applications
External penetration probe measurement range -40°C to +150°C
Temperature system accuracy, suitable for food industry applications
Data Logging/Acquisition - Comark Diligence
Related links
- Comark N2012 STARTER KIT Temperature Data Logger 5 Input Channel(s)
- Comark N2014 Temperature Data Logger 3 Input Channel(s)
- Comark N2011 STARTER KIT Temperature Data Logger 1 Input Channel(s)
- Comark N2011 Temperature Data Logger 1 Input Channel(s)
- Comark N2014 STARTER KIT Temperature Data Logger 3 Input Channel(s)
- Comark N2013 Temperature & Humidity Data Logger 2 Input Channel(s)
- Comark N2013 STARTER KIT Temperature & Humidity Data Logger 2 Input Channel(s)
- Calex PM180 Temperature Data Logger 6 Input Channel(s)
