RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- RS Stock No.:
- 382-2774
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$16.08
(exc. GST)
$17.69
(inc. GST)
- RS Stock No.:
- 382-2774
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts to Type | 25 Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Convert From Positions | 25 | |
| Convert to Positions | 25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts to Type 25 Way D-Sub | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Convert From Positions 25 | ||
Convert to Positions 25 | ||
Standards/Approvals No | ||
D Connector Adaptor Gender Changers
Quick assembly D-to-D snap together adaptors
Pre-terminated wires supplied to fully load each connector
A Y splitter wire is included for single to double contact connections
Locking jackscrews provided
Available in this Range
• Stock No. 382-2702 is a plug to plug 9 way D-Sub Gender Changer
• Stock No. 382-2718 is a socket to socket 9 way D-Sub Gender Changer
• Stock No. 382-2724 is a plug to socket 9 way D-Sub Gender Changer
• Stock No. 382-2746 is a plug to plug 15 way D-Sub Gender Changer
• Stock No. 382-2752 is a socket to socket 15 way D-Sub Gender Changer
• Stock No. 382-2768 is a plug to socket 15 way D-Sub Gender Changer
• Stock No. 382-2774 is a plug to plug 25 way D-Sub Gender Changer
• Stock No. 382-2780 is a socket to socket 25 way D-Sub Gender Changer
• Stock No. 382-2796 is a plug to socket 25 way D-Sub Gender Changer
Related links
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- Phoenix Contact D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- Roline D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- FCT from Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female

