Phoenix Contact D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- RS Stock No.:
- 493-2406
- Mfr. Part No.:
- 1689747
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.15
(exc. GST)
$66.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $60.15 |
| 25 - 74 | $59.09 |
| 75 - 199 | $56.53 |
| 200 - 399 | $55.34 |
| 400 + | $54.15 |
*price indicative
- RS Stock No.:
- 493-2406
- Mfr. Part No.:
- 1689747
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 25 | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Male | |
| Converts to Type | 25 Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Male | |
| Mount Type | Panel | |
| Contact Material | Copper Alloy | |
| Converts From Gender - Contact | Male | |
| Convert to Positions | 25 | |
| Convert From Positions | 25 | |
| Length | 76mm | |
| Standards/Approvals | No | |
| Series | VS-25-A-GC-ST/ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 25 | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Male | ||
Converts to Type 25 Way D-Sub | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Male | ||
Mount Type Panel | ||
Contact Material Copper Alloy | ||
Converts From Gender - Contact Male | ||
Convert to Positions 25 | ||
Convert From Positions 25 | ||
Length 76mm | ||
Standards/Approvals No | ||
Series VS-25-A-GC-ST/ST | ||
- COO (Country of Origin):
- DE
Phoenix Variosub Gender Changers
A panel mounting frame and gender changer for Variosub D-Sub connections. Available in 9, 15 & 25 way versions.
Male version - Male D-Sub IP67 to Male D-Sub IP20
Female version - Female D-Sub IP67 to Female D-Sub IP20
Note
Recommended shell kits, please see stock nos. 493-2210 for IP67 or 493-2232 for EMC.
Related links
- Phoenix Contact D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- Roline D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- FCT from Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
