RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS Stock No.:
- 202-515
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.97
(exc. GST)
$25.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.97 |
| 5 - 24 | $22.55 |
| 25 + | $18.56 |
*price indicative
- RS Stock No.:
- 202-515
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Type | 25 Way D-Sub | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Contact Material | Bronze Phosphor Bronze | |
| Converts From Gender - Contact | Male | |
| Convert to Positions | 25 | |
| Convert From Positions | 25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Converts to Type 25 Way D-Sub | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Contact Material Bronze Phosphor Bronze | ||
Converts From Gender - Contact Male | ||
Convert to Positions 25 | ||
Convert From Positions 25 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Null Modem Adaptor
A 25-pin 'D' connector modem adaptor for use in cases where a cable or modem installation requires a transmit-data/receive-data cross-over connection. Within the unit pins 2 and 3 are crossed over (2-3//3-2), and all other lines are wired pin to pin straight through.The units are of moulded PVC construction and are fully screened against RFI/EMI interference. They are supplied in M/F format to produce no gender change while in line, and come complete with locking hardware. 100MΩ insulation resistance. 300V operating voltage, durability of 500 mating cycles.
Related links
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ11 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
