Microchip HCS512-I/P, Decoder, 18-Pin PDIP
- RS Stock No.:
- 379-2011
- Mfr. Part No.:
- HCS512-I/P
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 379-2011
- Mfr. Part No.:
- HCS512-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 18 | |
| Dimensions | 22.86 x 6.35 x 3.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 18 | ||
Dimensions 22.86 x 6.35 x 3.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
HCSxxx KeeLoq® Code Hopping Encoders/Decoders
The HCS series of KeeLoq encoders/decoders work with Ir or RF transmitter and receiver devices to make secure 3- or 4-button wireless remote control systems.
Applications: Automotive RKE systems, Automotive alarm systems, Automotive immobilizers, Gate & garage door openers, Identity tokens, Burglar alarm systems
RS Product Codes
467-0776 HCS200/SN 3-Button KeeLoq Encoder
819-5507 HCS300-I/SN 4-Button KeeLoq Encoder
467-0798 HCS301/SN 4-Button KeeLoq Encoder
861-0560 HCS301-I/SN 4-Button KeeLoq Encoder
819-5516 HCS362-I/ST 4-Button KeeLoq Encoder
379-2011 HCS512-I/P 4-Button KeeLoq Decoder
RS Product Codes
467-0776 HCS200/SN 3-Button KeeLoq Encoder
819-5507 HCS300-I/SN 4-Button KeeLoq Encoder
467-0798 HCS301/SN 4-Button KeeLoq Encoder
861-0560 HCS301-I/SN 4-Button KeeLoq Encoder
819-5516 HCS362-I/ST 4-Button KeeLoq Encoder
379-2011 HCS512-I/P 4-Button KeeLoq Decoder
Related links
- Holtek HT12D-18DIP 18-Pin PDIP
- Holtek HT12E-18DIP 18-Pin PDIP
- Microchip MCP2515-I/P 18-Pin PDIP
- Microchip MCP2510-I/P CAN 2.0A 18-Pin PDIP
- Microchip PIC18F1330 Microcontroller 8.19kB FLASH, 18-Pin PDIP
- Microchip PIC16F87 Microcontroller 7.17kB FLASH, 18-Pin PDIP
- Microchip PIC16F1826 Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F716 Microcontroller 3.5kB FLASH, 18-Pin PDIP
