Microchip HCS200/SN, Encoder, 8-Pin SOIC
- RS Stock No.:
- 467-0776
- Mfr. Part No.:
- HCS200/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$10.17
(exc. GST)
$11.185
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.034 | $10.17 |
| 25 - 45 | $1.982 | $9.91 |
| 50 + | $1.96 | $9.80 |
*price indicative
- RS Stock No.:
- 467-0776
- Mfr. Part No.:
- HCS200/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Maximum Operating Supply Voltage | 13 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Maximum Operating Supply Voltage 13 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3.5 V | ||
Minimum Operating Temperature 0 °C | ||
