Microchip HCS301-I/SN, Encoder, 8-Pin SOIC
- RS Stock No.:
- 861-0560
- Mfr. Part No.:
- HCS301-I/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.558 | $12.79 |
| 25 - 45 | $2.498 | $12.49 |
| 50 + | $2.464 | $12.32 |
*price indicative
- RS Stock No.:
- 861-0560
- Mfr. Part No.:
- HCS301-I/SN
- Brand:
- Microchip
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
| Brand | Microchip | |
| Logic Family | HCS | |
| Product Type | Encoder | |
| Logic Function | Code Hopping Encoder | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.5V | |
| Maximum Supply Voltage | 13V | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | HCS | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Family HCS | ||
Product Type Encoder | ||
Logic Function Code Hopping Encoder | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.5V | ||
Maximum Supply Voltage 13V | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series HCS | ||
Length 4.9mm | ||
Automotive Standard No | ||
HCSxxx KeeLoq® Code Hopping Encoders/Decoders
The HCS series of KeeLoq encoders/decoders work with Ir or RF transmitter and receiver devices to make secure 3- or 4-button wireless remote control systems.
Applications: Automotive RKE systems, Automotive alarm systems, Automotive immobilizers, Gate & garage door openers, Identity tokens, Burglar alarm systems
RS Product Codes
467-0776 HCS200/SN 3-Button KeeLoq Encoder
819-5507 HCS300-I/SN 4-Button KeeLoq Encoder
467-0798 HCS301/SN 4-Button KeeLoq Encoder
861-0560 HCS301-I/SN 4-Button KeeLoq Encoder
819-5516 HCS362-I/ST 4-Button KeeLoq Encoder
379-2011 HCS512-I/P 4-Button KeeLoq Decoder