Omron, E3X-DA-S Series Connector for Use with E3X-DA-S Series, MDA Series, IEC 60529 IP50, IEC 60529 IP66 Standard
- RS Stock No.:
- 378-8618
- Distrelec Article No.:
- 302-51-292
- Mfr. Part No.:
- E3X-CN11 2M
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$52.50
(exc. GST)
$57.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $52.50 |
| 3 - 4 | $51.06 |
| 5 + | $48.97 |
*price indicative
- RS Stock No.:
- 378-8618
- Distrelec Article No.:
- 302-51-292
- Mfr. Part No.:
- E3X-CN11 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Through Beam Fibre Optic Cable | |
| Accessory Type | Connector | |
| For Use With | E3X-DA-S Series, MDA Series | |
| Series | E3X-DA-S | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | IEC 60529 IP50, IEC 60529 IP66 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Through Beam Fibre Optic Cable | ||
Accessory Type Connector | ||
For Use With E3X-DA-S Series, MDA Series | ||
Series E3X-DA-S | ||
Hazardous Area Certification NO | ||
Standards/Approvals IEC 60529 IP50, IEC 60529 IP66 | ||
RoHS Status: Exempt
Omron E3X-DA-S Series Through Beam Fibre Optic Cable, PBT, Connector Accessory - E3XCN11OMS
This through beam fibre optic cable is designed for use with the E3X-DA-S Series of optical sensors. The cable comprises durable polybutylene terephthalate (PBT) material, ensuring long-lasting performance in various applications. It is compatible with Omrons fibre optic connectors, enhancing connectivity within automation systems.
Features & Benefits
• Compatible with E3X-DA-S Series accessories
• Durable design helps withstand industrial environments
• Facilitates high-speed fibre optic connections
• Optimised for precise data transmission and sensing
• Easy installation enhances user experience with connectivity
• Supports flexible wiring arrangements for various setups
Applications
• Ideal for connections in automated systems
• Utilised in requiring precise sensing solutions
• Supports fibre optic systems within the electronics industry
• Facilitates reliable communication in control systems
What are the optimal operating conditions for this fibre optic cable?
The cable is designed to operate efficiently within a temperature range of -25°C to 55°C, suitable for various industrial environments while providing reliable performance.
How does the PBT material enhance the functionality of this fibre optic cable?
PBT material offers superior durability and resistance to environmental factors, ensuring the cable maintains its integrity and performance even in challenging settings.
What type of installations is this fibre optic cable suitable for?
It is particularly effective in automated control systems, enhancing communication and reliability in settings where precision and speed are essential.
Related links
- Omron Connector for Use with E3X-DA-S Series, MDA Series
- Omron Master Cable Connector E3X-NA Series
- Omron Mounting Bracket for Use with E2C-EDA E3X-DA-S/MDA E4C-UDA
- Omron 5m Cable Length for Use with E3X and E3NX Amplifiers
- Omron 2m Cable Length for Use with Digital Fiber Amplifier
- Omron Plastic Fibre Amplifier IP50 12 V
- Omron IP67 Standard
- Omron Master Cable Connector E3X-NA Series
