Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 5
$143.59
(exc. GST)
$157.95
(inc. GST)
- RS Stock No.:
- 374-1552
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tool Storage Type | Tool Hook | |
| Type | Louvered Panel Spigot | |
| Diameter | 19mm | |
| Material | Mild Steel | |
| Set Contents | 1 to 5 Size Spigots (x5); 6 to 9 Size Spigots (x10) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tool Storage Type Tool Hook | ||
Type Louvered Panel Spigot | ||
Diameter 19mm | ||
Material Mild Steel | ||
Set Contents 1 to 5 Size Spigots (x5); 6 to 9 Size Spigots (x10) | ||
RoHS Status: Not Applicable
Related links
- RS PRO Mild Steel Wall Panel Tool Holder
- Bott Steel Wall Panel Tool Holder Kit
- Bott Steel Wall Panel Tool Holder
- Facom Steel Wall Panel Tool Holder
- Bott Sheet Steel Wall Panel Tool Holder
- Siemens Steel Wall Panel Tool Holder
- RS PRO High Carbon Steel Wall Panel Tool Holder
- RS PRO Steel Wall Panel Tool Holder

