TE Connectivity Connector Seal Seal, Shell Size 23 for use with AMP Circular Plastic and Metal Shell Connectors
- RS Stock No.:
- 362-4457
- Distrelec Article No.:
- 144-57-834
- Mfr. Part No.:
- 81665-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.02
(exc. GST)
$5.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 364 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $5.02 |
| 250 - 499 | $4.98 |
| 500 + | $4.86 |
*price indicative
- RS Stock No.:
- 362-4457
- Distrelec Article No.:
- 144-57-834
- Mfr. Part No.:
- 81665-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Seal | |
| Seal Type | Seal | |
| Shell Size | 23 | |
| For Use With | AMP Circular Plastic and Metal Shell Connectors | |
| Length | 47.62mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Seal | ||
Seal Type Seal | ||
Shell Size 23 | ||
For Use With AMP Circular Plastic and Metal Shell Connectors | ||
Length 47.62mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Cable Entry Seals and Flange Seals
Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Connector Seal Seal, Shell Size 23 for use with AMP Circular Plastic and Metal Shell Connectors
- TE Connectivity Connector Seal Seal, Shell Size 23 diameter 32.77 mm for use with CPC Connectors
- TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange
- TE Connectivity Connector Seal Seal, Shell Size 11 diameter 15.88mm for use with CPC Connectors
- TE Connectivity Shell Size 13 diameter 19.68 mm for use with CPC Connectors
- TE Connectivity Shell Size 13 for use with Circular Connector
- TE Connectivity Connector Seal Seal
- TE Connectivity Shell Size 17 for use with CPC Connectors
