- RS Stock No.:
- 170-9420
- Mfr. Part No.:
- 81665-5
- Brand:
- TE Connectivity
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1000
$3,914.29
(exc. GST)
$4,305.72
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $3,914.29 | $3.914 |
5 + | $3,522.86 | $3.523 |
*price indicative |
- RS Stock No.:
- 170-9420
- Mfr. Part No.:
- 81665-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cable Entry Seals and Flange Seals
Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Seal Type | Seal |
Shell Size | 23 |
For Use With | AMP Circular Plastic and Metal Shell Connectors |
Length | 47.62mm |
Related links
- Circular Connector Seal Gasket, Shell Size 36 diameter 57mm for...
- Circular Connector Seal Gasket, Shell Size 14 diameter 22.23mm for...
- Circular Connector Seal Gasket, Shell Size 22 diameter 37.4mm for...
- TE Connectivity Black Peripheral Seal, Shell Size 17 for use with CPC Range
- Connector Seal Seal diameter 13.05mm
- Connector Seal Seal, Shell Size 17 for use with CPC Receptacle...
- Kemtron 93 Circular Connector Seal Gasket, Shell Size 23 diameter...
- Kemtron 93 Circular Connector Seal Gasket, Shell Size 21 diameter...