TE Connectivity Connector Seal Peripheral, Shell Size 11 for use with CPC Receptacle with Square Flange
- RS Stock No.:
- 362-4429
- Mfr. Part No.:
- 81665-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$2.25
(exc. GST)
$2.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 436 unit(s) ready to ship from another location
- Plus 410 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.25 |
*price indicative
- RS Stock No.:
- 362-4429
- Mfr. Part No.:
- 81665-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Seal | |
| Seal Type | Peripheral | |
| Shell Size | 11 | |
| For Use With | CPC Receptacle with Square Flange | |
| Length | 30.17mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | CSA International Certified, UL 94 V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Seal | ||
Seal Type Peripheral | ||
Shell Size 11 | ||
For Use With CPC Receptacle with Square Flange | ||
Length 30.17mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals CSA International Certified, UL 94 V-1 | ||
- COO (Country of Origin):
- US
Cable Entry Seals and Flange Seals
Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Connector Seal Peripheral, Shell Size 11 for use with CPC Receptacle with Square Flange
- TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange
- TE Connectivity Connector Seal Seal, Shell Size 23 for use with AMP Circular Plastic and Metal Shell Connectors
- TE Connectivity Connector Seal Seal
- Glenair, VG95234 Connector Seal Flange diameter 27 mm for use with Front Panel Mount Square Flange Receptacles
- Glenair, VG95234 Connector Seal Flange diameter 24.6 mm for use with Front-Mounted Square Flange Receptacles
- Glenair, VG95234 Connector Seal Flange diameter 29.4 mm for use with Front-Mounted Square Flange Receptacles
- TE Connectivity Connector Seal Flange
