Carel NTC Thermistor, -20 °C Min, 70 °C Max, 16 mm Probe
- RS Stock No.:
- 348-8330
- Mfr. Part No.:
- DPDC111000
- Brand:
- Carel
Bulk discount available
Subtotal (1 unit)*
$663.85
(exc. GST)
$730.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $663.85 |
| 6 + | $647.51 |
*price indicative
- RS Stock No.:
- 348-8330
- Mfr. Part No.:
- DPDC111000
- Brand:
- Carel
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
| Brand | Carel | |
| Product Type | Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | 70°C | |
| Probe Diameter | 16mm | |
| Probe Length | 274mm | |
| Standards/Approvals | CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives) | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Product Type Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed 70°C | ||
Probe Diameter 16mm | ||
Probe Length 274mm | ||
Standards/Approvals CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives) | ||
- COO (Country of Origin):
- IT
Wall & Duct Mounting Humidity Sensors
Humidity or combined humidity and temperature options
NTC temperature option (see stock nos. 348-8324 & 348-8330)
4-20mA or 10mV/unit output configurable by links
Related links
- Siemens Polyvinyl Chloride NTC Thermistor 70 °C Max
- RS PRO Flame Retardant ABS NTC Thermistor Temperature Sensor 70 °C Max
- Electrotherm 316Ti Stainless Steel NTC Thermistor 70 °C Max, 4.5 mm Probe
- RS PRO Plastic NTC Thermistor 70 °C Max
- Correge Ceramic Thermistance Thermistor 100 °C Max, 8 mm Probe
- RS PRO Brass (Probe) -30 °C Min, 70 °C Max
- Carel Stainless Steel -50 °C Min 6 mm Probe
- Siemens Temperature Sensor 70 °C Max