Subtotal (1 unit)*
$32.99
(exc. GST)
$36.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.99 |
*price indicative
- RS Stock No.:
- 339-4443
- Mfr. Part No.:
- EX 2000
- Brand:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Blade Use | Chamfering | |
| Blade Material | HSS | |
| Model | EX 2000 | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Blade Use Chamfering | ||
Blade Material HSS | ||
Model EX 2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
External Rotodrive
Tool designed to chamfer or deburr the outside diameter on bars and tubes from 4 → 18mm diameter.
Cranked rotating blade offers the quickest way to chamfer the ouside diamter on almost all materials
Soft grip rubber & acetal ergonomic handle
Quick change blade mechanism
Removable end cap for storing standard deburring blades
For replacement blade see RS 339-4443
Soft grip rubber & acetal ergonomic handle
Quick change blade mechanism
Removable end cap for storing standard deburring blades
For replacement blade see RS 339-4443
Related links
- Noga Deburring Tool, HSS Blade
- Noga Deburring Blade, HSS Blade
- Noga Deburring Tool HSS Blade
- Noga UBURR Series Cone Deburring Blade Straight Blade
- Noga Cutting & Grinding Disc HSS Blade, Cutter Blade
- Noga Deburring Tool for Deburring Aluminium Steel, HSS Blade
- Noga Deburring Tool Kit, HSS Blade
- Noga Deburring Tool HSS Blade
