Noga UBURR Series Cone Deburring Blade, HSS Blade, Straight Blade
- RS Stock No.:
- 199-457
- Mfr. Part No.:
- UB3010
- Brand:
- Noga
Subtotal (1 unit)*
$648.56
(exc. GST)
$713.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $648.56 |
*price indicative
- RS Stock No.:
- 199-457
- Mfr. Part No.:
- UB3010
- Brand:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Blade Type | Straight | |
| Blade Use | Deburring | |
| Burr Shape | Cone | |
| Blade Material | HSS | |
| Series | UBURR | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Blade Type Straight | ||
Blade Use Deburring | ||
Burr Shape Cone | ||
Blade Material HSS | ||
Series UBURR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga Deburring Tools are designed for efficiently deburring both the front and back of drilled through holes in a single pass. These tools offer significant time savings by automating the deburring process, eliminating the need for manual labour and reducing production time. They provide consistent results across all production scales, ensuring high quality finishes and minimizing defects, which enhances overall product quality.
Helical interpolation
Hassle free blade replacement
Versatile holder design
Scratch prevention
Hassle free blade replacement
Versatile holder design
Scratch prevention
