Gossen Metrawatt Z580C Insulation Tester Lead Lead, For Use With METRISO 5000 A
- RS Stock No.:
- 327-4658
- Mfr. Part No.:
- Z580C
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
$345.71
(exc. GST)
$380.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.71 |
*price indicative
- RS Stock No.:
- 327-4658
- Mfr. Part No.:
- Z580C
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Insulation Tester Lead | |
| Accessory Type | Lead | |
| For Use With | METRISO 5000 A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Insulation Tester Lead | ||
Accessory Type Lead | ||
For Use With METRISO 5000 A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
METRISO 5000 A insulation tester
High-voltage insulation measurement device
Additional measurement ranges of 10 kΩ → 1 TΩ
Logarithmic display
Measured voltages: 100 V, 250 V, 500 V, 1000 V, 1500 V, 2000 V, 2500 V, 5000 V
Measurements to 2000 V in acc. with DIN VDE 0413
Measuring range 100 kΩ → 100 MΩ (1000 V)
Voltage measurements to 2000 VDC / AC
Guard connection to eliminate surface currents
Optional crank inductor
Power supply: 6 x 1.5 V single cells, IEC R20
Optional accessories
Generator 5000 A: crank inductor for Metriso 5000A (stock no.: 327-4636)
F2000: carry case for measuring instrument and accessories (stock no.: 375-4069)
KY 5000 A: crocodile clips 5 kV type (stock no.: 327-4642)
Guard 5000 A: guard cable and 1 crocodile clip (stock no.: 327-4658)
Supplied with
METRISO 5000 A with fixed measuring leads and probe tips, 2 crocodile clips, batteries, carrying strap, operating instructions
Related links
- Gossen Metrawatt Z580D Insulation Tester Cable Lead, For Use With METRISO 5000 A/AK High Voltage Insulation Tester
- Gossen Metrawatt Z580B Insulation Tester Crocodile Clip Crocodile Clip, For Use With METRISO 5000 A
- Gossen Metrawatt Z503X Insulation Tester Cable Lead, For Use With Test Instrument
- Gossen Metrawatt Z503Y Insulation Tester Cable Lead, For Use With Test Instrument
- RS PRO Insulation Tester Lead Lead
- Chauvin Arnoux P01295143A Insulation Tester Lead Lead, For Use With DTR 8510
- Gossen Metrawatt Portable Appliance Tester Generator, For Use With 5000 A Series
- Gossen Metrawatt M550S Insulation Tester 1000 V Max, 999 GΩ Flat Countersunk
