Gossen Metrawatt Z580B Insulation Tester Crocodile Clip Crocodile Clip, For Use With METRISO 5000 A

Subtotal (1 unit)*

$120.05

(exc. GST)

$132.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.05

*price indicative

RS Stock No.:
327-4642
Distrelec Article No.:
304-11-289
Mfr. Part No.:
Z580B
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Accessory Type

Crocodile Clip

Product Type

Insulation Tester Crocodile Clip

For Use With

METRISO 5000 A

Standards/Approvals

No

RoHS Status: Exempt

METRISO 5000 A insulation tester


High-voltage insulation measurement device

Additional measurement ranges of 10 kΩ → 1 TΩ

Logarithmic display

Measured voltages: 100 V, 250 V, 500 V, 1000 V, 1500 V, 2000 V, 2500 V, 5000 V

Measurements to 2000 V in acc. with DIN VDE 0413

Measuring range 100 kΩ → 100 MΩ (1000 V)

Voltage measurements to 2000 VDC / AC

Guard connection to eliminate surface currents

Optional crank inductor

Power supply: 6 x 1.5 V single cells, IEC R20

Optional accessories


Generator 5000 A: crank inductor for Metriso 5000A (stock no.: 327-4636)

F2000: carry case for measuring instrument and accessories (stock no.: 375-4069)

KY 5000 A: crocodile clips 5 kV type (stock no.: 327-4642)

Guard 5000 A: guard cable and 1 crocodile clip (stock no.: 327-4658)

Supplied with

METRISO 5000 A with fixed measuring leads and probe tips, 2 crocodile clips, batteries, carrying strap, operating instructions

Related links