Norton Ceramic Abrasive Disc, 230 mm, Coarse Grade, P36 Grit

Subtotal (1 pack of 5 units)*

$149.27

(exc. GST)

$164.195

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$29.854$149.27

*price indicative

RS Stock No.:
326-2201
Mfr. Part No.:
66252831478
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Disc Diameter

230mm

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

P36

Grade

Coarse

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Norzon IV Cutting & Grinding Discs


High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

Excellent performance on Stainless Steel, Alloy Steel and Cast Steels

Iron Free (<0.%), with low Sulphur & Chlorine content

No workpiece contamination

Meets European Standards NFE75-220 & DSA

Each disc is 'Manufacture Date Coded'

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Related links