Norton Aluminium Oxide Abrasive Disc Cutting Disc, 115 mm, Coarse Grade, P36 Grit

Subtotal (1 pack of 5 units)*

$48.84

(exc. GST)

$53.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$9.768$48.84

*price indicative

RS Stock No.:
342-1882
Mfr. Part No.:
66252831454
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Product Type

Abrasive Disc

Sub Type

Cutting Disc

Disc Diameter

115mm

Abrasive Material

Aluminium Oxide

Grit Size

P36

Grade

Coarse

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

BDX Cutting and Grinding Discs for Ferrous Metal


Reinforced discs for use on portable angle grinders and some stationary machines

Suitable for cutting applications

made from Aluminium Oxide for ferrous metals

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy