Phoenix Contact SUBCON-PLUS F5 Series, Right Angle, Female, 9 Way, Screw Terminal D-sub Connector
- RS Stock No.:
- 324-9400
- Mfr. Part No.:
- 2744102
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 324-9400
- Mfr. Part No.:
- 2744102
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact SUBCON-PLUS RS-485 D-Sub Connectors
SUBCON-PLUS 9 position field bus D-sub connectors with two cable entries and a screw terminal block for each cable enabling fieldbus systems to be built with RS-485 interfaces. The terminal blocks can be placed in the upper or lower part of the connector housing allowing cable entry from the left or right. These SUBCON-PLUS field bus RS-485 d-sub connectors have a high transmission speed, a high level of EMC with metallized ABS housings for EMI shielding and accept a cable cross section range of 6 to 10mm2
Stock number 648-3489 is a 9 way d-sub socket with two 35° angled cable entries for Modbus, Modbus-PLUS, BITBUS, ARCNET, MULT/MININET(B&R), SYSTEM 2003 (B&R), P-NET
Stock number 324-9371 is a 9 way d-sub socket with two 35° angled cable entries for SUCONET K1, K2 (EATON/Moeller), S-BUS (Saia) and J-BUS (Merlin Gerin)
Stock number 324-9400 is a 9 way d-sub socket with two 35° angled cable entries for Modbus and CEGELEC
Stock numbers 801-8933 (pin) and 801-8964 (socket) are 9 way d-sub connectors with two 35° angled cable entries for universal assignment.
For short mounting screw see stock number 801-8961
For screwdriver see stock number 390-9663
Stock number 648-3489 is a 9 way d-sub socket with two 35° angled cable entries for Modbus, Modbus-PLUS, BITBUS, ARCNET, MULT/MININET(B&R), SYSTEM 2003 (B&R), P-NET
Stock number 324-9371 is a 9 way d-sub socket with two 35° angled cable entries for SUCONET K1, K2 (EATON/Moeller), S-BUS (Saia) and J-BUS (Merlin Gerin)
Stock number 324-9400 is a 9 way d-sub socket with two 35° angled cable entries for Modbus and CEGELEC
Stock numbers 801-8933 (pin) and 801-8964 (socket) are 9 way d-sub connectors with two 35° angled cable entries for universal assignment.
For short mounting screw see stock number 801-8961
For screwdriver see stock number 390-9663
BUS connectors
Rewireable bus interface connectors suitable for Bitbus, CAN-Bus, Interbus-S (Fieldbus) and Profibus systems. Compact and high quality, the 9-pole sub-D housings are available in bus node or bus termination versions and are colour-coded for easy identification. Service nodes are also available for CAN-Bus and Profibus systems, allowing online programming and repair. Each interface comes with detailed assembly instructions and mounting accessories.
Available in versions with horizontal or vertical cable outlets
Fast and reliable connection via screw terminals on the PCB
Bus terminations include SMT termination resistors
Colour-coded bodies aid installation and repair
Safe ESD protection thanks to fully insulated housings
Supplied with reliable crimp strain relief
Fast and reliable connection via screw terminals on the PCB
Bus terminations include SMT termination resistors
Colour-coded bodies aid installation and repair
Safe ESD protection thanks to fully insulated housings
Supplied with reliable crimp strain relief
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw Terminal |
Width | 60mm |
Depth | 16mm |
Series | SUBCON-PLUS F5 |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -20°C |
Related links
- Phoenix Contact SUBCON-PLUS-PROFIB/PG 9 Way Right Angle Cable...
- Phoenix Contact SUBCON-PLUS F3 9 Way Right Angle D-sub Connector Socket
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Right Angle Cable Mount...
- Phoenix Contact SUBCON-PLUS 9 Way Right Angle Cable Mount D-sub...
- Phoenix Contact SUBCON-PLUS 9 Way 35 ° Cable Mount D-sub Connector...
- Phoenix Contact SUBCON-PLUS 18 Way Right Angle Cable Mount D-sub...
- Phoenix Contact SUBCON-PLUS 9 Way Cable Mount D-sub Connector Socket
- Phoenix Contact SUBCON-PLUS-M/AX 9 9 Way Cable Mount D-sub Connector Plug