Phoenix Contact SUBCON-PLUS F2 9 Way Right Angle D-Sub Connector Female

Bulk discount available

Subtotal (1 unit)*

$160.30

(exc. GST)

$176.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$160.30
25 - 74$155.48
75 - 199$150.68
200 - 399$147.48
400 +$144.25

*price indicative

RS Stock No.:
324-9371
Mfr. Part No.:
2799490
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

D-Sub Connector

Current

1A

Orientation

Right Angle

Connector Gender

Female

Housing Material

ABS

Voltage

50V dc

Minimum Operating Temperature

-20°C

Termination Type

Screw

Maximum Operating Temperature

75°C

Contact Gender

Female

Standards/Approvals

EU REACH, EU RoHS, EAC, CHINA RoHS

Contact Material

Copper

Series

SUBCON-PLUS F2

COO (Country of Origin):
DE

Phoenix Contact SUBCON-PLUS F2 Series D-sub Connector, 100mA Current Rating, 50V DC Voltage Rating - 2799490


This 9-pin female D-sub connector is designed for effective fieldbus systems. With a right-angle body orientation, it supports dual cable entries, enhancing connectivity solutions in automation and industrial applications. The dimensions of this product are 16x44x60mm, making it compact and versatile for various installation needs.

Features & Benefits


• Separate terminal blocks simplify wiring for dual cables

• Easy assembly with knurled screws improves user convenience

• Shielded design protects against EMC interference

• Flexible cable entry accommodates site-specific installation

• High transmission speed allows for dependable data transfer

• Reversible connection block permits orientation adjustments

Applications


• Utilised in CAN bus and SUCONET K1 systems

• Suitable for connections to screw terminal blocks

• Integrated into S-BUS and J-BUS systems

• Ideal for environments that require compact connector solutions

Can it be used in potentially explosive areas?


No, use in explosive areas is not permitted.

Will it accommodate various conductor sizes?


Yes, it supports rigid and flexible conductor cross sections.

Is it suitable for outdoor usage conditions?


No, it should only be used in environments with an IP20 rating.

Can the cable entry direction be adjusted?


Yes, it allows selection between right or left cable entry.

Is there a specific voltage rating for operation?


Yes, it operates at a nominal voltage of 50V DC.

Related links