Molex 4-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 324-8047
- Mfr. Part No.:
- 90327-0304
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$1.60
(exc. GST)
$1.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,610 unit(s) shipping from 30 March 2026
- Plus 9,200 unit(s) shipping from 06 April 2026
- Plus 9,000 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $0.32 | $1.60 |
| 375 - 745 | $0.316 | $1.58 |
| 750 + | $0.314 | $1.57 |
*price indicative
- RS Stock No.:
- 324-8047
- Mfr. Part No.:
- 90327-0304
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Series | 90327 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Tin | ||
Series 90327 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyester | ||
Picoflex PF-50, Low Profile, IDT Receptacle, 4 Circuits, White, Tin (Sn) Plated, Bag
Related links
- Molex 4-Way IDC Connector Female for Cable, 2 Row
- Molex 20-Way IDC Connector Female for Cable, 2 Row
- Molex 6-Way IDC Connector Female for Cable, 2 Row
- Molex 12-Way IDC Connector Female for Cable, 2 Row
- Molex 10-Way IDC Connector Female for Cable, 2 Row
- Molex 14-Way IDC Connector Female for Cable, 2 Row
- Molex 8-Way IDC Connector Female for Cable, 2 Row
- Molex 16-Way IDC Connector Female for Cable, 2 Row
