- RS Stock No.:
- 670-6158
- Mfr. Part No.:
- 90327-3308
- Brand:
- Molex
1515 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.872
(exc. GST)
$2.059
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.872 | $9.36 |
125 - 370 | $1.82 | $9.10 |
375 - 995 | $1.744 | $8.72 |
1000 + | $1.696 | $8.48 |
*price indicative |
- RS Stock No.:
- 670-6158
- Mfr. Part No.:
- 90327-3308
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
IDT Housings
Single piece UL94V-0 housings for precise positioning of IDC cable
4 point contact ensures reliability
For tooling see stock no. 542-8093
4 point contact ensures reliability
For tooling see stock no. 542-8093
Approvals
UL (E29179); CSA (LR19980-181)
Molex Right-Angle Female IDC Connector, 8 Contacts, 1.2A Current Rating - Picoflex Series - 90327-3308
Looking for a safe way to connect your multicore ribbon cable to a PCB? Choose this insulation-displacement contact connector from Molex. It features sharp contact points that pierce the cable insulation, eliminating the need to strip the wires first. As the contacts are made from tough phosphor bronze, they can withstand harsh applications. A broad operating temperature range between -40°C and +105°C means you can safely use this connector in challenging environments.
Right-angle orientation to fit in awkward spaces
Polyester housing has thermal resistance for added durability
Polyester housing has thermal resistance for added durability
Applications
Communications and networking equipment
Aviation industry
Manufacturing industry
Aviation industry
Manufacturing industry
What's meant by a ribbon cable?
Ribbon cables consist of multiple small conductors arranged parallel to each other in a single housing. They're commonly used to connect internal components in computers.
How durable is this IDC connector?
It has a durability rating of 100 mating cycles to withstand demanding operations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1.2A |
Contact Plating | Gold over Nickel |
Series | Picoflex |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250 V ac |
Housing Material | Polyester |
Contact Material | Phosphor Bronze |
Related links
- Molex 16-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 10-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54mm...
- Molex 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 12-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 4-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 20-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 26-Way IDC Connector Socket for Cable Mount, 2-Row