- RS Stock No.:
- 323-2193
- Mfr. Part No.:
- 05028010001
- Brand:
- Wera
17 In AU stock for next working day delivery
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$16.87
(exc. GST)
$18.56
(inc. GST)
Units | Per unit |
1 + | $16.87 |
- RS Stock No.:
- 323-2193
- Mfr. Part No.:
- 05028010001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
367 Screwdriver for TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
367 Screwdriver for TORX® screws, TX 20 x 100 mm
Wera Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Torx |
Tip Size | T20 |
Blade Length | 100 mm |
Blade Finish | Matt Nickel |
Related links
- RS PRO Torx Screwdriver 100 mm Blade, 200 mm Overall
- Wera Tamperproof Torx Screwdriver 100 mm Blade
- Bahco Torx Screwdriver 100 mm Blade, 222 mm Overall
- RS PRO Tamperproof Torx Screwdriver 100 mm Blade, 200 mm Overall
- Stanley Tamperproof Torx Screwdriver 100 mm Blade
- Facom Torx Screwdriver 100 mm Blade, 220 mm Overall
- Wera Torx Screw Holding Screwdriver 100 mm Blade, 198 mm Overall
- Stanley Torx Screwdriver 100 mm Blade