- RS Stock No.:
- 308-0920
- Mfr. Part No.:
- LPBR 30
- Brand:
- Ewellix Makers in Motion
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$68.34
(exc. GST)
$75.17
(inc. GST)
Units | Per unit |
1 - 5 | $68.34 |
6 - 11 | $66.45 |
12 + | $63.76 |
- RS Stock No.:
- 308-0920
- Mfr. Part No.:
- LPBR 30
- Brand:
- Ewellix Makers in Motion
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
LPBR Plain Bushings - Closed
Share the same dimensions as LBBR ball bushings
Polyacetal with specific polyethylene bearing surfaces
Low-maintenance.
Good emergency running properties and low stick
Resistant to heavy static stress and insensitive to shocks
Initial lubrication necessary, even if dry running is required later
Polyacetal with specific polyethylene bearing surfaces
Low-maintenance.
Good emergency running properties and low stick
Resistant to heavy static stress and insensitive to shocks
Initial lubrication necessary, even if dry running is required later
SKF Plain Bushings
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 40mm |
Length | 50mm |
Linear Bearing Type | Linear Plain Bearing |
Dynamic Load Rating | 17000N |
Static Load Rating | 4800N |