3M Adhesive Cable Marker, White, Pre-printed "8", 898080
- RS Stock No.:
- 296-343
- Mfr. Part No.:
- 898080
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 296-343
- Mfr. Part No.:
- 898080
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Affixing Method | Adhesive | |
| Legend | 8 | |
| Colour | White | |
| Quantity | 3 | |
| Material | PET | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +121°C | |
| Operating Temperature Range | -40°C to +121°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Affixing Method Adhesive | ||
Legend 8 | ||
Colour White | ||
Quantity 3 | ||
Material PET | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +121°C | ||
Operating Temperature Range -40°C to +121°C | ||
- COO (Country of Origin):
- US
3M Adhesive Cable Marking Kit and Refill Tape
With 10 refillable compartments the ScotchCode Tape Dispenser is not only compact but also portable, able to hold 8ft rolls it features an end loop hook for tool pouches or belts. Providing fast, convenient and easy to cut dispensing with little waste, an ideal solution to electrical and automotive label needs.
RS Article 308-092 dispenser is already filled with 10 rolls of standard numbered tape, marked 0-9 in black on white, the tape is non-smear polyester. For marking binder groups, cable or wire, designed to be 'high tack' acrylic. The tape is resistant to solvents, oils and water adhering firmly to insulation surfaces. Smooth surfaced tape allows you to easily wipe off dirt and grime, and is durable for industrial electrical application.
RS Article 308-092 dispenser is already filled with 10 rolls of standard numbered tape, marked 0-9 in black on white, the tape is non-smear polyester. For marking binder groups, cable or wire, designed to be 'high tack' acrylic. The tape is resistant to solvents, oils and water adhering firmly to insulation surfaces. Smooth surfaced tape allows you to easily wipe off dirt and grime, and is durable for industrial electrical application.
Tape roll refills available:
Features and Benefits:
Dispenser
• 10 refillable compartments
• Loop hook ended
• Contamination protection for tapes
• Dispenses desired length
Tape rolls
• Durable with aggressive adhesive
• Wipe clean
• 0°C to 49°C application temperature
• -40°C to 121°C operating temperature
• 5.46mm width, 2.4m length, 0.08mm thickness
• 10 refillable compartments
• Loop hook ended
• Contamination protection for tapes
• Dispenses desired length
Tape rolls
• Durable with aggressive adhesive
• Wipe clean
• 0°C to 49°C application temperature
• -40°C to 121°C operating temperature
• 5.46mm width, 2.4m length, 0.08mm thickness
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M ScotchCode™ Adhesive Cable Marker, Pre-printed "0 → 9"
- TE Connectivity TRSA Cable Marker Pre-printed "8" 4 mm Cable, TRSA-1019/G/1/8
- TE Connectivity TRSA Cable Marker Pre-printed "8" 1 mm Cable, TRSA-1019/C/1/8
- TE Connectivity TRSA Cable Marker Pre-printed "8" 2 mm Cable, TRSA-1019/E/1/8
- Brady Ademark Slide-On Cable Marker Pre-printed "8" 1.3 mm Cable, AC8W15 RS
- 3M ScotchCode™ Adhesive Cable Marker Kit Pre-printed "0 → 9", STD-0-9
- RS PRO Cable Marker Pre-printed "46/90"
- 3M Adhesive Cable Marker Refill 2.3 → 7.8mm Cable
