3M Refill Roll for Dispenser
- RS Stock No.:
- 734-8848
- Mfr. Part No.:
- 1027566
- Brand:
- 3M
Bulk discount available
Subtotal (1 pack of 5 units)*
$107.89
(exc. GST)
$118.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $21.578 | $107.89 |
| 75 - 245 | $21.308 | $106.54 |
| 250 + | $20.926 | $104.63 |
*price indicative
- RS Stock No.:
- 734-8848
- Mfr. Part No.:
- 1027566
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Refill Roll | |
| Product Type | Cable Label Refill | |
| For Use With | Dispenser | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Series | ScotchCode SDR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Refill Roll | ||
Product Type Cable Label Refill | ||
For Use With Dispenser | ||
Material Polyester | ||
Standards/Approvals No | ||
Series ScotchCode SDR | ||
3M Adhesive Cable Marking Kit and Refill Tape
With 10 refillable compartments the ScotchCode Tape Dispenser is not only compact but also portable, able to hold 8ft rolls it features an end loop hook for tool pouches or belts. Providing fast, convenient and easy to cut dispensing with little waste, an ideal solution to electrical and automotive label needs.
RS Article 308-092 dispenser is already filled with 10 rolls of standard numbered tape, marked 0-9 in black on white, the tape is non-smear polyester. For marking binder groups, cable or wire, designed to be 'high tack' acrylic. The tape is resistant to solvents, oils and water adhering firmly to insulation surfaces. Smooth surfaced tape allows you to easily wipe off dirt and grime, and is durable for industrial electrical application.
Tape roll refills available:
296-337 (digit 0)
734-8848 (digit 1)
296-309 (digit 2)
296-438 (digit 3)
296-422 (digit 4)
296-236 (digit 5)
296-365 (digit 6)
395-119 (digit 7)
296-343 (digit 8)
296-321 (digit 9)
Features and Benefits:
Dispenser
• 10 refillable compartments
• Loop hook ended
• Contamination protection for tapes
• Dispenses desired length
Tape rolls
• Durable with aggressive adhesive
• Wipe clean
• 0°C to 49°C application temperature
• -40°C to 121°C operating temperature
• 5.46mm width, 2.4m length, 0.08mm thickness
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- Partex Marking Systems Dispenser for Markers for Markers
- Partex Marking Systems Dispenser for Markers MD-10 for Markers and Markers for Cables and Wires
- Partex Marking Systems Assembly Tool/Applicator for PA Markers for Wire Sizes 22-16 AWG and 18-12 AWG
- Legrand Cable Marker Holder for Memocab Cable Markers
- Legrand Cable Marker Holder for Cable Marking Systems
- Phoenix Contact Marker Carrier for Cable Marker
- Phoenix Contact for Labeled Conductor Marker
- Legrand Cable Marker Holder for Memocab Marker Holders
