Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
$187.28
(exc. GST)
$206.01
(inc. GST)
- RS Stock No.:
- 292-776
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Metric | |
| Length | 50mm | |
| Thread Size | M12 | |
| Material | Nylon | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Length 50mm | ||
Thread Size M12 | ||
Material Nylon | ||
Finish Plain | ||
- COO (Country of Origin):
- GB
RS PRO Metric Thread Nylon 6.6 Socket Set Screws
RS PRO nylon 6.6 set screws are a type of fastener and can be used in various fastening applications. Set screws are often used in engineering, product design and repair applications, often to keep a potentially moving part locked in place. The set screw works by passing through a threaded hole in one component and butting up tightly against the surface of a second part on the rear side.
Hex set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench and are usually used with appropriate hex nuts and washers.
Hexagon Head Set Screw Options include:
292-631 - M8x16 mm
292-647 - M8x20 mm
292-653 - M8x25mm
292-669 - M8x30 mm
292-675 - M8x40 mm
292-681 - M8x60 mm
292-697 - M10x20 mm
292-704 - M10x30 mm
292-710 - M10x40 mm
292-726 - M10x50 mm
292-732 - M10x60 mm
292-748 - M12x20 mm
292-754 - M12x30 mm
292-760 - M12x40 mm
292-776 - M12x50 mm
292-798 - M12x70 mm
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Hex set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench and are usually used with appropriate hex nuts and washers.
Hexagon Head Set Screw Options include:
292-631 - M8x16 mm
292-647 - M8x20 mm
292-653 - M8x25mm
292-669 - M8x30 mm
292-675 - M8x40 mm
292-681 - M8x60 mm
292-697 - M10x20 mm
292-704 - M10x30 mm
292-710 - M10x40 mm
292-726 - M10x50 mm
292-732 - M10x60 mm
292-748 - M12x20 mm
292-754 - M12x30 mm
292-760 - M12x40 mm
292-776 - M12x50 mm
292-798 - M12x70 mm
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Features and Benefits:
Made from nylon 6.6
Features hex head and hex drive
Metric thread
Features hex head and hex drive
Metric thread
Typical Applications:
Set screws are sometimes called setscrews, socket set screws, or grub screws. They are a type of threaded fastener, most often used for securing components in place. Due to their versatility, set screws are used in many applications where two materials need to be joined together. Set screws can be made from various material like steel, stainless steel, brass and ceramic and these RS PRO screws are constructed from nylon 6.6. They can be used in:
Construction
Machine repairs
Outdoor furniture
DIY projects
Construction
Machine repairs
Outdoor furniture
DIY projects
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

