Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$120.41
(exc. GST)
$132.45
(inc. GST)
- RS Stock No.:
- 292-704
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 30mm | |
| Thread Size | M10 | |
| Material | Nylon | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 30mm | ||
Thread Size M10 | ||
Material Nylon | ||
Finish Plain | ||
- COO (Country of Origin):
- GB

