RS PRO Plain Nylon, Hex Bolt, M12 x 20 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$140.55

(exc. GST)

$154.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$140.55$5.622-
5 +$115.64$4.62617%

*price indicative

RS Stock No.:
232-6888
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

20mm

Thread

M12

Material

Nylon

Grade

A2

Finish

Plain

Standards/Approvals

DIN 933

COO (Country of Origin):
GB

RS PRO Nylon Hex Bolts


RS PRO brings you this range of machine screws that are moulded from ivory coloured Nylon 6,6. This hexagon head machine bolt features metric thread and high mechanical strength. RS PRO has designed this machine screw to be ideal for use where good insulation and corrosion resistance is required. Due to the nylon design, this screw is suitable for use in high voltage assemblies. Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench.

Our RS Pro hex bolts have been designed to give you easy and quick assembly.

This range is available in M8, M10 and M12 in a variety of lengths.

Features and Benefits


  • Good corrosion resistance

  • Suitable for high voltage applications

  • Non-magnetic

  • Hexagonal head for easy installation with a spanner or wrench

  • Bolts are available in sizes M8, M10 and M12

  • Applications


    Due to their versatility, hex bolts are used in many applications where two materials need to be joined together. Hex bolts can be manufactured from many different materials such as nylon, steel, stainless steel and zinc plating, it is important to pick the material that suits your application best.

    They can be used in;

    Construction

    Machine repairs

    Outdoor furniture

    DIY projects

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy