Phoenix Contact, ZB 10:UNBEDRUCKT Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 290-1191
- Distrelec Article No.:
- 148-28-980
- Mfr. Part No.:
- 1053001
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$4.43
(exc. GST)
$4.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 232 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.43 |
| 5 + | $3.67 |
*price indicative
- RS Stock No.:
- 290-1191
- Distrelec Article No.:
- 148-28-980
- Mfr. Part No.:
- 1053001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB 10:UNBEDRUCKT | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB 10:UNBEDRUCKT | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Bolt Connect Terminals
These terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp terminal rings
Provision of a quick, secure connection is made possible by the hinged cover wings which hold the nut. When the wings are folded up, the bolt is ready to accept the ring terminal. Once on, the wings can be closed and the nuts actuated using a screwdriver.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both top-hat and G profile rail.
Note
The marker strip contains 100 blank markers (1 unit comes with 10 strips, each strip contains 10 blank markers totalling 100 blank markers). The height detailed for the terminals relates to when the terminal is fitted to 'G' section DIN rail (For 'Top Hat' rail the heights are 52mm and 64.5mm respectively)
Related links
- Phoenix Contact, ZB 4 :UNBEDRUCKT Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 10.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6:UNBEDRUCKT Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact, BN-ZB 5.2/WH-100:UNBEDRUCKT Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, BN-ZB 6.2/WH-100:UNBEDRUCKT Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, ZB 7.5:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 22:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 7.62/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
