Fluke 771 Clamp Meter, 100 mA dc CAT II Non-Contact Voltage Detector

Subtotal (1 unit)*

$1,426.00

(exc. GST)

$1,568.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,426.00

*price indicative

RS Stock No.:
287-642
Distrelec Article No.:
176-40-709
Mfr. Part No.:
FLUKE-771 APAC
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Clamp Meter

Maximum DC Current Measurement

100mA dc

Model Number

771

AC Current Accuracy

1 % rdg + 5 Digits

Minimum Operating Temperature

-10°C

DC Current Accuracy

±0.2 % rdg + 5 Digits

Maximum Jaw Opening

4.5mm

DC Current Resolution

10μA

Clamp Meter Type

DC Current Clamp Meter

Maximum Operating Temperature

50°C

Height

38mm

Standards/Approvals

No

Width

59mm

Length

212mm

Weight

260g

Power Source

Battery

Safety Category Voltage

300V

Safety Category Level

CAT II

Battery Life

20h

Non-Contact Voltage Detector

Yes

Battery Type

AA

Maximum Conductor Size

4.5mm

Display Type

LCD

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Clamp Meter


The Fluke milliamp process clamp meter measures current between 4mA and 20mA loops without breaking the loop or bringing down the system.

Features and Benefits


Best in class 0.2% accuracy

0.01mA resolution and sensitivity

Measure mA signals for PLC and control system analogue I/O

Dual backlit display with both, mA measurement and per cent of 4mA to 20mA span

Measurement Spotlight illuminates hard to see wires in dark enclosures

Detachable clamp with an extension cable for measurements in tight locations

Measure between 10mA and 50mA signals in older control systems using the 99.9mA range

Automatically change the 4mA to 20 mA output for remote testing

Power-saving features, auto-off, backlight timeout extend battery life

Hold function captures and displays changing measurements

Applications


Petrochemicals

Oil and gas

Food and beverage

Pharmaceuticals

Certifications


IP40

EN61326-1

Related links