Crouzet 81513 series 2 station Sub-Base for use with Logic Elements

Subtotal (1 unit)*

$76.94

(exc. GST)

$84.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 06 May 2026
  • Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.94

*price indicative

RS Stock No.:
285-8378
Mfr. Part No.:
81532104
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Number of Stations

2

Product Type

Sub-Base

Series

81513

Sub Type

Sub-Base

Body Material

Polyamide 66, Nitrile Butadiene Rubber, Brass

Hazardous Area Certification

NO

Port Gender

Female

Standards/Approvals

RoHS

For Use With

Logic Elements

RoHS Status: Exempt

Crouzet Sub-base


The Crouzet 81 series sub-base is used for mounting logic elements in pneumatic control systems. This base has provision for mounting components like a 2-hand start module, leak sensor and amplifier relays, logic elements along with timers, regulator accessories and electro-pneumatic miniature solenoid.

Features and Benefits


Fixed on a 35mm DIN rail

Operating temperature ranges between 5°C and 50°C

Push-in connection for semi-rigid 4mm rotatable tubing

Weight is 56g

Applications


Fuel stations

Gas turbines

Industrial automation

Medical equipment

Power plants

Refineries

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links